Souriau Sunbank by Eaton Circular Connector, 10 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series

Nº de Estoque RS: 687-6550Marca: Souriau Sunbank by EatonPart Number: UTS712E10SDistrelec Article No.: 14491286
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

6.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Bayonet

Shell Size

12

Housing Material

Thermoplastic

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

País de Origem

France

Detalhes do produto

UTS Jam Nut Receptacles & Accessories

Souriau UTS

Informações de estoque temporariamente indisponíveis.

R$ 366,02

R$ 366,02 Each (Sem VAT)

Souriau Sunbank by Eaton Circular Connector, 10 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series

R$ 366,02

R$ 366,02 Each (Sem VAT)

Souriau Sunbank by Eaton Circular Connector, 10 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 366,02
5 - 24R$ 354,70
25 - 49R$ 350,36
50 - 99R$ 346,25
100+R$ 342,18

Documentos Técnicos

Especificações

Number Of Contacts

10

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

6.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Bayonet

Shell Size

12

Housing Material

Thermoplastic

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

País de Origem

France

Detalhes do produto

UTS Jam Nut Receptacles & Accessories

Souriau UTS