Documentos Técnicos
Especificações
Brand
SpelsbergBody Material
Polystyrene
External Length
130 mm
External Height
84 mm
External Width
180 mm
External Dimensions
84 x 180 x 130mm
IP Rating
IP66
Colour
Grey
Shielded
No
Series
TK PS
País de Origem
Germany
Detalhes do produto
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Approvals
cULus.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SpelsbergBody Material
Polystyrene
External Length
130 mm
External Height
84 mm
External Width
180 mm
External Dimensions
84 x 180 x 130mm
IP Rating
IP66
Colour
Grey
Shielded
No
Series
TK PS
País de Origem
Germany
Detalhes do produto
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Approvals
cULus.