Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, 111 x 180 x 130mm

Nº de Estoque RS: 881-9685Marca: SpelsbergPart Number: 11151601
brand-logo

Documentos Técnicos

Especificações

Body Material

Polystyrene

External Length

130 mm

External Height

111 mm

External Width

180 mm

External Dimensions

111 x 180 x 130mm

IP Rating

IP66

Colour

Grey

Shielded

No

Series

TK PS

País de Origem

Germany

Detalhes do produto

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts

The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Approvals

cULus.

Standards

Informações de estoque temporariamente indisponíveis.

R$ 799,57

R$ 799,57 Each (Sem VAT)

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, 111 x 180 x 130mm

R$ 799,57

R$ 799,57 Each (Sem VAT)

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, 111 x 180 x 130mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Material

Polystyrene

External Length

130 mm

External Height

111 mm

External Width

180 mm

External Dimensions

111 x 180 x 130mm

IP Rating

IP66

Colour

Grey

Shielded

No

Series

TK PS

País de Origem

Germany

Detalhes do produto

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts

The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Approvals

cULus.

Standards