Spelsberg TK PC Series Grey Polycarbonate Junction Box, IP66, 182 x180 x 90mm

Nº de Estoque RS: 263-0366Marca: SpelsbergPart Number: 12540701
brand-logo
Ver tudo em Caixas de Junção

Documentos Técnicos

Especificações

Dimensions L x W x H

182 x180 x 90mm

Dimensions (L x W x H)

182 x180 x 90mm

Material

Polycarbonate

Length

182mm

Width

180mm

Height

90mm

IP Rating

IP66

Colour

Grey

Number of Ways

14

Series

TK PC

País de Origem

Germany

Detalhes do produto

Halogen-Free Enclosures, IP66

Introducing the range of professional, halogen-free junction boxes from Spelsberg. Manufactured from high-quality, glass-fibre reinforced polycarbonate, that guarantees increased impact protection, flames, UV and chemicals resistance. These boxes are suitable to be used in harsh environments such as power stations, marine or railway. Selection of knockouts guarantees comfortable operation with a number of cables. Boxes are supplied with non-corrosive screws.

Features and Benefits:
• Box made from high-quality polycarbonate
• Metric knockouts
• Operating temperature from -35 °C to +80 °C
• IP66 - acc. EN 60529 / DIN VDE 0470-1
• High impact resistance (IK08)
• SIlicon and halogen-free construction
• Flame retardant up to 960°C acc. VDE 0471/ EN 60695)
• Finished in grey RAL7035

Spelsberg junction boxes are available in a selection of sizes:
• 94mm x 65mm x 57mm - 263-0322
• 94mm x 94mm x 57mm - 263-0338
• 130mm x 94mm x 57mm - 263-0344
• 130mm x 130mm x 75mm - 263-1022
• 110mm x 110mm x 66mm - 263-0350
• 182mm x 180mm x 90mm - 263-0366
• 254mm x 180mm x 90mm - 263-0388

Suitable terminals are:
Cable Mount, 2.5 - 4mm² cable diameter - 202-6745
Cable Mount, 2.5mm² cable diamter - 263-0401
Cable Mount, 10mm² cable diamter - 263-0423
Cable mount, 25mm² cable diameter - 263-0451

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• Protection class II - isolate protection acc. VDE 0106
• IP66 acc. EN 60529 / DIN VDE 0470-1
• IK08 acc. DIN EN 5012
VDE 0470
• Combustion Behaviour 960°C acc. VDE 0471/ EN 60695

FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet

Informações de estoque temporariamente indisponíveis.

R$ 984,49

R$ 984,49 Each (Sem VAT)

Spelsberg TK PC Series Grey Polycarbonate Junction Box, IP66, 182 x180 x 90mm

R$ 984,49

R$ 984,49 Each (Sem VAT)

Spelsberg TK PC Series Grey Polycarbonate Junction Box, IP66, 182 x180 x 90mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Dimensions L x W x H

182 x180 x 90mm

Dimensions (L x W x H)

182 x180 x 90mm

Material

Polycarbonate

Length

182mm

Width

180mm

Height

90mm

IP Rating

IP66

Colour

Grey

Number of Ways

14

Series

TK PC

País de Origem

Germany

Detalhes do produto

Halogen-Free Enclosures, IP66

Introducing the range of professional, halogen-free junction boxes from Spelsberg. Manufactured from high-quality, glass-fibre reinforced polycarbonate, that guarantees increased impact protection, flames, UV and chemicals resistance. These boxes are suitable to be used in harsh environments such as power stations, marine or railway. Selection of knockouts guarantees comfortable operation with a number of cables. Boxes are supplied with non-corrosive screws.

Features and Benefits:
• Box made from high-quality polycarbonate
• Metric knockouts
• Operating temperature from -35 °C to +80 °C
• IP66 - acc. EN 60529 / DIN VDE 0470-1
• High impact resistance (IK08)
• SIlicon and halogen-free construction
• Flame retardant up to 960°C acc. VDE 0471/ EN 60695)
• Finished in grey RAL7035

Spelsberg junction boxes are available in a selection of sizes:
• 94mm x 65mm x 57mm - 263-0322
• 94mm x 94mm x 57mm - 263-0338
• 130mm x 94mm x 57mm - 263-0344
• 130mm x 130mm x 75mm - 263-1022
• 110mm x 110mm x 66mm - 263-0350
• 182mm x 180mm x 90mm - 263-0366
• 254mm x 180mm x 90mm - 263-0388

Suitable terminals are:
Cable Mount, 2.5 - 4mm² cable diameter - 202-6745
Cable Mount, 2.5mm² cable diamter - 263-0401
Cable Mount, 10mm² cable diamter - 263-0423
Cable mount, 25mm² cable diameter - 263-0451

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• Protection class II - isolate protection acc. VDE 0106
• IP66 acc. EN 60529 / DIN VDE 0470-1
• IK08 acc. DIN EN 5012
VDE 0470
• Combustion Behaviour 960°C acc. VDE 0471/ EN 60695

FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet