Documentos Técnicos
Especificações
Brand
SpelsbergType
Wall Bracket
Length
22.8mm
For Use With
TG Series
Width
6.3mm
Material
ABS
Dimensions
22.8 x 6.3 x 51.8mm
Height
51.8mm
Quantity
4
País de Origem
Germany
Detalhes do produto
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
R$ 123,32
R$ 123,32 1 Set (Sem VAT)
1
R$ 123,32
R$ 123,32 1 Set (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SpelsbergType
Wall Bracket
Length
22.8mm
For Use With
TG Series
Width
6.3mm
Material
ABS
Dimensions
22.8 x 6.3 x 51.8mm
Height
51.8mm
Quantity
4
País de Origem
Germany
Detalhes do produto
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.