SPREADFAST Heatsink, Universal Square Ceramic, 43 °C/W @ 400 lfm, 58.2 °C/W @ 100 lfm, 20 x 20 x 2.5mm, Adhesive, Screw

Nº de Estoque RS: 123-5622Marca: SPREADFASTPart Number: SF-CHS-202003F
brand-logo
Ver tudo em Dissipadores de Calor

Documentos Técnicos

Especificações

For Use With

Universal Square Ceramic

Length

20mm

Width

20mm

Height

2.5mm

Dimensions

20 x 20 x 2.5mm

Thermal Resistance

43 °C/W @ 400 lfm, 58.2 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Finned

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

País de Origem

China

Detalhes do produto

Spreadfast SF-CHS Series Finned Ceramic Heatsink

Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Ceramic Heatsinks

Informações de estoque temporariamente indisponíveis.

R$ 91,30

R$ 18,26 Each (In a Pack of 5) (Sem VAT)

SPREADFAST Heatsink, Universal Square Ceramic, 43 °C/W @ 400 lfm, 58.2 °C/W @ 100 lfm, 20 x 20 x 2.5mm, Adhesive, Screw

R$ 91,30

R$ 18,26 Each (In a Pack of 5) (Sem VAT)

SPREADFAST Heatsink, Universal Square Ceramic, 43 °C/W @ 400 lfm, 58.2 °C/W @ 100 lfm, 20 x 20 x 2.5mm, Adhesive, Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 18,26R$ 91,30
50 - 120R$ 17,05R$ 85,25
125 - 245R$ 16,54R$ 82,70
250 - 495R$ 16,26R$ 81,30
500+R$ 15,14R$ 75,70

Documentos Técnicos

Especificações

For Use With

Universal Square Ceramic

Length

20mm

Width

20mm

Height

2.5mm

Dimensions

20 x 20 x 2.5mm

Thermal Resistance

43 °C/W @ 400 lfm, 58.2 °C/W @ 100 lfm

Mounting

Adhesive, Screw

Colour

White

Series

Finned

Application

Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules

Material

Ceramic

Special Features

Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability

País de Origem

China

Detalhes do produto

Spreadfast SF-CHS Series Finned Ceramic Heatsink

Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.

Ceramic Heatsinks