Documentos Técnicos
Especificações
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
25mm
Width
25mm
Height
2.5mm
Dimensions
25 x 25 x 2.5mm
Thermal Resistance
31.5 °C/W @ 400 lfm, 45.4 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Finned
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
País de Origem
China
Detalhes do produto
Spreadfast SF-CHS Series Finned Ceramic Heatsink
Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Ceramic Heatsinks
R$ 162,10
R$ 32,42 Each (In a Pack of 5) (Sem VAT)
5
R$ 162,10
R$ 32,42 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 32,42 | R$ 162,10 |
50 - 120 | R$ 30,32 | R$ 151,60 |
125 - 245 | R$ 29,45 | R$ 147,25 |
250 - 495 | R$ 28,76 | R$ 143,80 |
500+ | R$ 26,89 | R$ 134,45 |
Documentos Técnicos
Especificações
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
25mm
Width
25mm
Height
2.5mm
Dimensions
25 x 25 x 2.5mm
Thermal Resistance
31.5 °C/W @ 400 lfm, 45.4 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Finned
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
País de Origem
China
Detalhes do produto
Spreadfast SF-CHS Series Finned Ceramic Heatsink
Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.