Documentos Técnicos
Especificações
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
43mm
Width
43mm
Height
6mm
Dimensions
43 x 43 x 6mm
Thermal Resistance
13.2 °C/W @ 400 lfm, 22.4 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Pin Fin
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
País de Origem
China
Detalhes do produto
Spreadfast SF-CHS Series Square Pin Ceramic Heatsink
Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Ceramic Heatsinks
R$ 94,24
R$ 94,24 Each (Sem VAT)
1
R$ 94,24
R$ 94,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 94,24 |
10 - 24 | R$ 87,97 |
25 - 49 | R$ 85,50 |
50 - 99 | R$ 83,54 |
100+ | R$ 78,24 |
Documentos Técnicos
Especificações
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
43mm
Width
43mm
Height
6mm
Dimensions
43 x 43 x 6mm
Thermal Resistance
13.2 °C/W @ 400 lfm, 22.4 °C/W @ 100 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Pin Fin
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
País de Origem
China
Detalhes do produto
Spreadfast SF-CHS Series Square Pin Ceramic Heatsink
Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.