Documentos Técnicos
Especificações
Brand
STAHLWILLESocket Size
11/32in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Chrome
Overall Length
50 mm
Material
Steel
Drive Type
Square
País de Origem
Germany
Detalhes do produto
1/4in Bi-Hexagon Deep Sockets
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E
R$ 640,38
R$ 640,38 Each (Sem VAT)
1
R$ 640,38
R$ 640,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STAHLWILLESocket Size
11/32in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Chrome
Overall Length
50 mm
Material
Steel
Drive Type
Square
País de Origem
Germany
Detalhes do produto
1/4in Bi-Hexagon Deep Sockets
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E