Documentos Técnicos
Especificações
Brand
STAHLWILLESocket Size
21mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Finish
Chrome
Overall Length
42 mm
Material
Steel
Drive Type
Square
País de Origem
Germany
Detalhes do produto
1/2in Bi-Hexagon Sockets
Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STAHLWILLESocket Size
21mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Finish
Chrome
Overall Length
42 mm
Material
Steel
Drive Type
Square
País de Origem
Germany
Detalhes do produto
1/2in Bi-Hexagon Sockets
Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E