STAHLWILLE 3/8 in Drive Bit Socket, Torx Bit, T20, VDE/1000V, 67 mm Overall Length

Nº de Estoque RS: 127-8084Marca: STAHLWILLEPart Number: 2390020
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T20

VDE/1000V Approved

Yes

Overall Length

67 mm

Drive Type

Hexagon

País de Origem

Germany

Detalhes do produto

Stahlwille VDE Screwdriver Socket 3/8 in Square Drive For TORX® Fasteners

STAHLWILLE VDE Screwdriver 3/8" socket square drive for use with TORX® fasteners. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Informações de estoque temporariamente indisponíveis.

R$ 899,18

R$ 899,18 Each (Sem VAT)

STAHLWILLE 3/8 in Drive Bit Socket, Torx Bit, T20, VDE/1000V, 67 mm Overall Length

R$ 899,18

R$ 899,18 Each (Sem VAT)

STAHLWILLE 3/8 in Drive Bit Socket, Torx Bit, T20, VDE/1000V, 67 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T20

VDE/1000V Approved

Yes

Overall Length

67 mm

Drive Type

Hexagon

País de Origem

Germany

Detalhes do produto

Stahlwille VDE Screwdriver Socket 3/8 in Square Drive For TORX® Fasteners

STAHLWILLE VDE Screwdriver 3/8" socket square drive for use with TORX® fasteners. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.