STAHLWILLE 1/2 in Drive 13mm Bi-Hexagon, VDE/1000V

Nº de Estoque RS: 127-8095Marca: STAHLWILLEPart Number: 3370013
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Socket Size

13mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

VDE/1000V Approved

Yes

Drive Type

Hexagon

País de Origem

Germany

Detalhes do produto

Stahlwille VDE 1/2 in Socket Square Drive

STAHLWILLE VDE 1/2 in socket square drive with anti-slip drive for maximum force transmission while protecting the fastener heads. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Informações de estoque temporariamente indisponíveis.

P.O.A.

STAHLWILLE 1/2 in Drive 13mm Bi-Hexagon, VDE/1000V

P.O.A.

STAHLWILLE 1/2 in Drive 13mm Bi-Hexagon, VDE/1000V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Socket Size

13mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

VDE/1000V Approved

Yes

Drive Type

Hexagon

País de Origem

Germany

Detalhes do produto

Stahlwille VDE 1/2 in Socket Square Drive

STAHLWILLE VDE 1/2 in socket square drive with anti-slip drive for maximum force transmission while protecting the fastener heads. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.