Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley FatMax Straight, Utility Knife

Nº de Estoque RS: 136-6022Marca: Stanley FatMaxPart Number: 0-10-819
brand-logo
Ver tudo em Pocket Knives & Multi-tools

Documentos Técnicos

Especificações

Knife Type

Utility

Blade Type

Straight

Retractable

No

Blade Length

60 mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Stanley Pro Retractable Knife

The Stanley Pro Xtreme Retractable Knife with diecast aluminium housing, internal blade holder and magnetic nose. Lightweight, strong and holds up to 15 blades or dispenses 10. With a spring loaded swivel feature that opens the knife wide enough for quick and easy blade changes. The magnetic nose, holding the blade in place while it is being changed. The pro retractable knife is designed to give you confidence when using extra heavy-duty blades. With its blade dial, that controls the width of the knife opening and large textured handle, for better grip.

Informações de estoque temporariamente indisponíveis.

R$ 622,04

R$ 622,04 Each (Sem VAT)

Stanley FatMax Straight, Utility Knife

R$ 622,04

R$ 622,04 Each (Sem VAT)

Stanley FatMax Straight, Utility Knife
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Knife Type

Utility

Blade Type

Straight

Retractable

No

Blade Length

60 mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Stanley Pro Retractable Knife

The Stanley Pro Xtreme Retractable Knife with diecast aluminium housing, internal blade holder and magnetic nose. Lightweight, strong and holds up to 15 blades or dispenses 10. With a spring loaded swivel feature that opens the knife wide enough for quick and easy blade changes. The magnetic nose, holding the blade in place while it is being changed. The pro retractable knife is designed to give you confidence when using extra heavy-duty blades. With its blade dial, that controls the width of the knife opening and large textured handle, for better grip.