Documentos Técnicos
Especificações
Brand
StanleyLevel Type
Digital
Length
400mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.1 °
País de Origem
China
Detalhes do produto
Stanley Digital Angle Measuring Tool
The 0-42-087 from Stanley is a professional digital angle level and is a great device for checking angles. This tool can take angle measurements from 0° to 180°. It features two vials, one horizontal and one vertical.
Inclinometers are used for measuring the angles of slopes or elevation and are similar to spirit levels. Electronic inclinometers can be more precise with digital measuring and are becoming more popular than the classic spirit level due to a higher requirement of precision, resolution and reliability.
Levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.
R$ 4.868,54
R$ 4.868,54 Each (Sem VAT)
1
R$ 4.868,54
R$ 4.868,54 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StanleyLevel Type
Digital
Length
400mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.1 °
País de Origem
China
Detalhes do produto
Stanley Digital Angle Measuring Tool
The 0-42-087 from Stanley is a professional digital angle level and is a great device for checking angles. This tool can take angle measurements from 0° to 180°. It features two vials, one horizontal and one vertical.
Inclinometers are used for measuring the angles of slopes or elevation and are similar to spirit levels. Electronic inclinometers can be more precise with digital measuring and are becoming more popular than the classic spirit level due to a higher requirement of precision, resolution and reliability.
Levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.