Stanley Pozidriv Insulated Screwdriver, PZ1 Tip, 100 mm Blade, VDE/1000V

Nº de Estoque RS: 125-2150Marca: StanleyPart Number: 0-65-418
brand-logo
Ver tudo em Chaves de Fenda

Documentos Técnicos

Especificações

Brand

Stanley

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

País de Origem

France

Detalhes do produto

STANLEY FatMax® XL 1000V VDE Insulated Screwdriver

The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.

Informações de estoque temporariamente indisponíveis.

R$ 230,42

R$ 230,42 Each (Sem VAT)

Stanley Pozidriv Insulated Screwdriver, PZ1 Tip, 100 mm Blade, VDE/1000V

R$ 230,42

R$ 230,42 Each (Sem VAT)

Stanley Pozidriv Insulated Screwdriver, PZ1 Tip, 100 mm Blade, VDE/1000V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Stanley

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

País de Origem

France

Detalhes do produto

STANLEY FatMax® XL 1000V VDE Insulated Screwdriver

The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.