Stanley Phillips, Pozidriv, Slotted, Square Ratchet Screwdriver & Bit Set, 250 mm length

Nº de Estoque RS: 353-4506Marca: StanleyPart Number: 0-68-010
brand-logo
Ver tudo em Chave de Fenda de Catraca

Documentos Técnicos

Especificações

Brand

Stanley

Tip Type

Phillips, Pozidriv, Slotted, Square

Tip Size

5 mm, 6.5 mm, No. 2, No.1, PH1, PH2, PZ1, PZ2, T10, T15

Number of Pieces

10

Overall Length

250 mm

Handle Material

Bi-material

Detalhes do produto

Screwdriver - Stanley Dynagrip

The STANLEY Multi-Bit Ratchet Screwdriver has been built with heavy-duty construction, the shaft has been chrome plated for protection against rust and added durability. The tri-lobular bi-material handle provides maximum torque and comfort during application. The three position ratchet enables clockwise, counter clockwise and locked position. There are 10 screwdriver bits included which are perfect for all types of general screw driving tasks.

Features and Benefits:
• 10 Screwdriver bits included: Slotted 5, 6.5mm, Phillips: No 1, No 2, Pozidriv: No 1, No 2, Torx: T10, T15, Nutdriver: No 1, No 2
• 3 position ratchet enables clockwise, counter clockwise and locked ratcheting positions
• Magnetic head for efficient holding and rapid changing of the bit
• Tri-lobular bi-material handle for maximum torque comfort

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
Yes, this screwdriver bit holder is magnetised which means it makes the operation simpler. It holds screws and bits in the correct position while working both horizontally and vertically. Magnetised screwdrivers are also handy when picking up screws from hard to reach places.

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Informações de estoque temporariamente indisponíveis.

R$ 539,39

R$ 539,39 Each (Sem VAT)

Stanley Phillips, Pozidriv, Slotted, Square Ratchet Screwdriver & Bit Set, 250 mm length

R$ 539,39

R$ 539,39 Each (Sem VAT)

Stanley Phillips, Pozidriv, Slotted, Square Ratchet Screwdriver & Bit Set, 250 mm length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Stanley

Tip Type

Phillips, Pozidriv, Slotted, Square

Tip Size

5 mm, 6.5 mm, No. 2, No.1, PH1, PH2, PZ1, PZ2, T10, T15

Number of Pieces

10

Overall Length

250 mm

Handle Material

Bi-material

Detalhes do produto

Screwdriver - Stanley Dynagrip

The STANLEY Multi-Bit Ratchet Screwdriver has been built with heavy-duty construction, the shaft has been chrome plated for protection against rust and added durability. The tri-lobular bi-material handle provides maximum torque and comfort during application. The three position ratchet enables clockwise, counter clockwise and locked position. There are 10 screwdriver bits included which are perfect for all types of general screw driving tasks.

Features and Benefits:
• 10 Screwdriver bits included: Slotted 5, 6.5mm, Phillips: No 1, No 2, Pozidriv: No 1, No 2, Torx: T10, T15, Nutdriver: No 1, No 2
• 3 position ratchet enables clockwise, counter clockwise and locked ratcheting positions
• Magnetic head for efficient holding and rapid changing of the bit
• Tri-lobular bi-material handle for maximum torque comfort

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
Yes, this screwdriver bit holder is magnetised which means it makes the operation simpler. It holds screws and bits in the correct position while working both horizontally and vertically. Magnetised screwdrivers are also handy when picking up screws from hard to reach places.

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.