Stanley 150mm x 89mm G Clamp

Nº de Estoque RS: 511-945Marca: StanleyPart Number: 0-83-035
brand-logo
Ver tudo em Grampos

Documentos Técnicos

Especificações

Brand

Stanley

Type

G Clamp

Jaw Opening

150mm

Jaw Depth

89mm

Weight

1.7kg

País de Origem

China

Detalhes do produto

Stanley MaxSteel G Clamps

A range of MaxSteel G Clamps from Stanley which have an advanced frame design which resists flexing and bending.

G clamps are a general purpose clamping tool which is ideal for professionals and DIY enthusiasts and can be used for many applications in both woodworking and metalworking

G Clamps or C clamps are the simplest models designed to hold objects in place and prevent any movement. These hand tools have two jaws. The upper edge of the ’G’ acts as one jaw and a threaded screw which comes through a hole at the bottom provides the other jaw for clamping workpieces. Due to their simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

You should always use a G clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. These G clamps from Stanely are available in 4 sizes to choose from:
512-207 - 75 x 57mm / 3inch
511-941 - 100 x 75mm / 4inch
511-945 - 150 x 89mm / 6inch
511-951 - 200 x 100mm / 8inch

Você pode estar interessado em
Stanley 200mm x 100mm G Clamp
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 740,10

R$ 740,10 Each (Sem VAT)

Stanley 150mm x 89mm G Clamp

R$ 740,10

R$ 740,10 Each (Sem VAT)

Stanley 150mm x 89mm G Clamp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Stanley 200mm x 100mm G Clamp
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Stanley

Type

G Clamp

Jaw Opening

150mm

Jaw Depth

89mm

Weight

1.7kg

País de Origem

China

Detalhes do produto

Stanley MaxSteel G Clamps

A range of MaxSteel G Clamps from Stanley which have an advanced frame design which resists flexing and bending.

G clamps are a general purpose clamping tool which is ideal for professionals and DIY enthusiasts and can be used for many applications in both woodworking and metalworking

G Clamps or C clamps are the simplest models designed to hold objects in place and prevent any movement. These hand tools have two jaws. The upper edge of the ’G’ acts as one jaw and a threaded screw which comes through a hole at the bottom provides the other jaw for clamping workpieces. Due to their simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

You should always use a G clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. These G clamps from Stanely are available in 4 sizes to choose from:
512-207 - 75 x 57mm / 3inch
511-941 - 100 x 75mm / 4inch
511-945 - 150 x 89mm / 6inch
511-951 - 200 x 100mm / 8inch

Você pode estar interessado em
Stanley 200mm x 100mm G Clamp
P.O.A.Each (Sem VAT)