Documentos Técnicos
Especificações
Brand
StanleyDrive Size
1/2 in
Number of Pieces
29
Socket Size
8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32mm
Finish
Chrome
Material
Alloy Steel
Set Contents
Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint
Drive Type
Square
País de Origem
Taiwan, Province Of China
Detalhes do produto
Stanley 30 Piece FatMax® 1/2" Socket Set
The Stanley 1/2" Square Drive MicroTough™ 29 Piece Socket Set includes a and 1/2" SD MicroTough™ ratchet. The ratchet features a quick release two-way ratchet with a 20-30% smaller pear-shaped head for easier access in tight spaces. The fine tooth ratchet gives a 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted. The ergonomic Dynagrip bi-material grip handles provide added comfort and help to reduce fatigue. The Black chrome Hex sockets feature a Maxi Drive wall profile for improved grip on a fastener. The set is finished off in fully polished chrome for added durability and rust resistance.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StanleyDrive Size
1/2 in
Number of Pieces
29
Socket Size
8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32mm
Finish
Chrome
Material
Alloy Steel
Set Contents
Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint
Drive Type
Square
País de Origem
Taiwan, Province Of China
Detalhes do produto
Stanley 30 Piece FatMax® 1/2" Socket Set
The Stanley 1/2" Square Drive MicroTough™ 29 Piece Socket Set includes a and 1/2" SD MicroTough™ ratchet. The ratchet features a quick release two-way ratchet with a 20-30% smaller pear-shaped head for easier access in tight spaces. The fine tooth ratchet gives a 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted. The ergonomic Dynagrip bi-material grip handles provide added comfort and help to reduce fatigue. The Black chrome Hex sockets feature a Maxi Drive wall profile for improved grip on a fastener. The set is finished off in fully polished chrome for added durability and rust resistance.