Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stanley Stanley Fatmax Plastic Tool Box, 662 x 293 x 295mm

Nº de Estoque RS: 706-4714Marca: StanleyPart Number: 1-95-617
brand-logo
Ver tudo em Caixas de Ferramenta

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

662mm

Width

293mm

Height

295mm

Dimensions

662 x 293 x 295mm

Lock Type

Padlock; Metal Latch

Colour

Green; Gray

Range

Stanley Fatmax

Tools Included

No

País de Origem

Israel

Detalhes do produto

Stanley FatMax Metal Plastic Toolbox

The Stanley FatMax metal plastic tool box combines the benefits of plastic with the sturdiness of metal for the ultimate protection of equipment stored inside. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
706-4701 - 1-95-615, Stanley 20in Fatmax Tool Box
706-4705 - 1-95-616, Stanley 23in Fatmax Tool Box
706-4714 - 1-95-617, Stanley 26in Fatmax Tool Box

Informações de estoque temporariamente indisponíveis.

R$ 4.116,31

R$ 4.116,31 Each (Sem VAT)

Stanley Stanley Fatmax Plastic Tool Box, 662 x 293 x 295mm

R$ 4.116,31

R$ 4.116,31 Each (Sem VAT)

Stanley Stanley Fatmax Plastic Tool Box, 662 x 293 x 295mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

662mm

Width

293mm

Height

295mm

Dimensions

662 x 293 x 295mm

Lock Type

Padlock; Metal Latch

Colour

Green; Gray

Range

Stanley Fatmax

Tools Included

No

País de Origem

Israel

Detalhes do produto

Stanley FatMax Metal Plastic Toolbox

The Stanley FatMax metal plastic tool box combines the benefits of plastic with the sturdiness of metal for the ultimate protection of equipment stored inside. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
706-4701 - 1-95-615, Stanley 20in Fatmax Tool Box
706-4705 - 1-95-616, Stanley 23in Fatmax Tool Box
706-4714 - 1-95-617, Stanley 26in Fatmax Tool Box