Stanley Rolling Workshop Plastic Tool Box 2 Wheels, 570 x 410 x 570mm

Nº de Estoque RS: 706-4742Marca: StanleyPart Number: 1-95-621
brand-logo
Ver tudo em Caixas de Ferramenta

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

570mm

Width

410mm

Height

570mm

Dimensions

570 x 410 x 570mm

Wheels

2 Wheels

Lock Type

Metal Latch

Colour

Black, Yellow

Range

Rolling Workshop

País de Origem

Israel

Detalhes do produto

Metal-Plastic Rolling Workshop, Single Drawer

Stanley Fatmax Rolling Workshop presents a mobile solution for the storage and transportation of large and small tools, as well as fixings and accessories. With a stackable construction, the mobile workshop presents a versatile solution for your requirements, whether you’re a professional or enthusiast. Why waste time travelling back and forth to your shed, van or workstation when you can carry it all with you?

The top compartment of the Stanley rolling workshop is a removable tool box, offering hand-held mobility for your most essential tools. The middle section offers a single 4-inch drawer on roller bearing slides, that is perfect for keeping fixings neatly stored and readily available. Finally, the bottom contains a deep chest that is ideal for larger power tools. The roller bearing slide construction means each compartment can be made available at the same time, offering maximum accessibility and convenience.

With tough construction, the workstation has large rust-proof latches, ensuring a long and dependable service life. There are even padlock eyes on the latches for extra security.

Despite its durable plastic and metal construction, and the spaciousness it offers, the Fatmax rolling workshop is surprisingly easy to move around.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Você pode estar interessado em
Olympus C-220 zoom digital camera
P.O.A.Each (Sem VAT)
Olympus C-370 zoom digital camera
P.O.A.Each (Sem VAT)
Stanley Tool Chest
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 10.564,03

R$ 10.564,03 Each (Sem VAT)

Stanley Rolling Workshop Plastic Tool Box 2 Wheels, 570 x 410 x 570mm

R$ 10.564,03

R$ 10.564,03 Each (Sem VAT)

Stanley Rolling Workshop Plastic Tool Box 2 Wheels, 570 x 410 x 570mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Olympus C-220 zoom digital camera
P.O.A.Each (Sem VAT)
Olympus C-370 zoom digital camera
P.O.A.Each (Sem VAT)
Stanley Tool Chest
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

570mm

Width

410mm

Height

570mm

Dimensions

570 x 410 x 570mm

Wheels

2 Wheels

Lock Type

Metal Latch

Colour

Black, Yellow

Range

Rolling Workshop

País de Origem

Israel

Detalhes do produto

Metal-Plastic Rolling Workshop, Single Drawer

Stanley Fatmax Rolling Workshop presents a mobile solution for the storage and transportation of large and small tools, as well as fixings and accessories. With a stackable construction, the mobile workshop presents a versatile solution for your requirements, whether you’re a professional or enthusiast. Why waste time travelling back and forth to your shed, van or workstation when you can carry it all with you?

The top compartment of the Stanley rolling workshop is a removable tool box, offering hand-held mobility for your most essential tools. The middle section offers a single 4-inch drawer on roller bearing slides, that is perfect for keeping fixings neatly stored and readily available. Finally, the bottom contains a deep chest that is ideal for larger power tools. The roller bearing slide construction means each compartment can be made available at the same time, offering maximum accessibility and convenience.

With tough construction, the workstation has large rust-proof latches, ensuring a long and dependable service life. There are even padlock eyes on the latches for extra security.

Despite its durable plastic and metal construction, and the spaciousness it offers, the Fatmax rolling workshop is surprisingly easy to move around.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Você pode estar interessado em
Olympus C-220 zoom digital camera
P.O.A.Each (Sem VAT)
Olympus C-370 zoom digital camera
P.O.A.Each (Sem VAT)
Stanley Tool Chest
P.O.A.Each (Sem VAT)