Stanley Plastic Wheeled

Nº de Estoque RS: 706-4720Marca: StanleyPart Number: 1-95-622
brand-logo
Ver tudo em Tool Chests & Tool Cabinets

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Wheeled

Yes

Length

389mm

Width

568mm

Height

893mm

Dimensions

893 x 568 x 389mm

Type

Tool Trolley

País de Origem

Israel

Detalhes do produto

Stanley Fatmax Rolling Workshop, with Two Middle Drawers

From Stanley, this Fatmax 1-95-622 rolling workshop presents a mobile solution for tool storage and transportation of large and small tools, as well as fixings and accessories. With a stackable construction, the mobile workshop meets all your requirements, whether you’re a professional or enthusiast. Why waste time travelling back and forth to your shed, garage, van or workstation when you can carry it all with you?

The top compartment of the Stanley rolling workshop is a removable tool box, offering hand-held mobility for your most essential tools. The middle section offers two 4” drawers on roller bearing slides, that are perfect for keeping fixings neatly stored and readily available. Finally, the bottom contains a deep chest that is ideal for larger power tools. The roller bearing slide construction means each compartment can be made available at the same time, offering maximum accessibility and convenience.

With tough construction, the workstation has large rust-proof latches, ensuring a long and dependable service life. There are even padlock eyes on the latches for extra security.

Despite its durable plastic and metal construction, and the spaciousness it offers, the Fatmax rolling workshop is surprisingly easy to move around.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 11.233,00

R$ 11.233,00 Each (Sem VAT)

Stanley Plastic Wheeled

R$ 11.233,00

R$ 11.233,00 Each (Sem VAT)

Stanley Plastic Wheeled
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Wheeled

Yes

Length

389mm

Width

568mm

Height

893mm

Dimensions

893 x 568 x 389mm

Type

Tool Trolley

País de Origem

Israel

Detalhes do produto

Stanley Fatmax Rolling Workshop, with Two Middle Drawers

From Stanley, this Fatmax 1-95-622 rolling workshop presents a mobile solution for tool storage and transportation of large and small tools, as well as fixings and accessories. With a stackable construction, the mobile workshop meets all your requirements, whether you’re a professional or enthusiast. Why waste time travelling back and forth to your shed, garage, van or workstation when you can carry it all with you?

The top compartment of the Stanley rolling workshop is a removable tool box, offering hand-held mobility for your most essential tools. The middle section offers two 4” drawers on roller bearing slides, that are perfect for keeping fixings neatly stored and readily available. Finally, the bottom contains a deep chest that is ideal for larger power tools. The roller bearing slide construction means each compartment can be made available at the same time, offering maximum accessibility and convenience.

With tough construction, the workstation has large rust-proof latches, ensuring a long and dependable service life. There are even padlock eyes on the latches for extra security.

Despite its durable plastic and metal construction, and the spaciousness it offers, the Fatmax rolling workshop is surprisingly easy to move around.

Você pode estar interessado em