Documentos Técnicos
Especificações
Brand
StanleyTorque Wrench Type
Click Torque Wrench
Torque Range
70 → 350Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
667 mm
Accuracy
4 (Clockwise) %, 6 (Anti-Clockwise) %
Scale Graduations
1Nm
País de Origem
United States
Detalhes do produto
Stanley Proto Micrometer Torque Wrenches
Introducing the Stanley Proto micro-meter torque wrench series, these are mechanical torque wrenches used for tightening nuts and bolts to the required specifications. Stanley Proto torque wrenches offer superb accuracy, available in various sizes and calibrated options are available.
Why would you buy theses torque wrenches?
Stanley Proto Micro-meter torque wrenches are the ideal alternative to digital torque wrenches. They are durable and built to a high standard with excellent attention to detail, for example hardened pivot pin for long life, permanently imprinted scale, positive slide collar for easy and reliable setting and machined grooves show correct hand position for best accuracy.
R$ 9.956,75
R$ 9.956,75 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 9.956,75
R$ 9.956,75 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StanleyTorque Wrench Type
Click Torque Wrench
Torque Range
70 → 350Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
667 mm
Accuracy
4 (Clockwise) %, 6 (Anti-Clockwise) %
Scale Graduations
1Nm
País de Origem
United States
Detalhes do produto
Stanley Proto Micrometer Torque Wrenches
Introducing the Stanley Proto micro-meter torque wrench series, these are mechanical torque wrenches used for tightening nuts and bolts to the required specifications. Stanley Proto torque wrenches offer superb accuracy, available in various sizes and calibrated options are available.
Why would you buy theses torque wrenches?
Stanley Proto Micro-meter torque wrenches are the ideal alternative to digital torque wrenches. They are durable and built to a high standard with excellent attention to detail, for example hardened pivot pin for long life, permanently imprinted scale, positive slide collar for easy and reliable setting and machined grooves show correct hand position for best accuracy.