Stanley Locking Pliers, 300 mm Overall

Nº de Estoque RS: 125-2028Marca: StanleyPart Number: FMHT0-74892
brand-logo
Ver tudo em Pliers

Documentos Técnicos

Especificações

Brand

Stanley

Plier Type

Locking Pliers

Overall Length

300 mm

Material

Steel

País de Origem

China

Detalhes do produto

Stanley Fatmax C-Clamp Lockgrip Pliers

The FatMax C-Clamp Swivel lock-grip pliers from Stanley are made from high performance steel with a rust resistant finish. The locking pliers have the TruLock mechanism for unintentional release of the jaw. They can be locked into position and have eyebolts to give you higher torque tightening and faster winding.

Informações de estoque temporariamente indisponíveis.

R$ 1.505,30

R$ 1.505,30 Each (Sem VAT)

Stanley Locking Pliers, 300 mm Overall

R$ 1.505,30

R$ 1.505,30 Each (Sem VAT)

Stanley Locking Pliers, 300 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Stanley

Plier Type

Locking Pliers

Overall Length

300 mm

Material

Steel

País de Origem

China

Detalhes do produto

Stanley Fatmax C-Clamp Lockgrip Pliers

The FatMax C-Clamp Swivel lock-grip pliers from Stanley are made from high performance steel with a rust resistant finish. The locking pliers have the TruLock mechanism for unintentional release of the jaw. They can be locked into position and have eyebolts to give you higher torque tightening and faster winding.