Stanley Phillips; Slotted Precision Screwdriver Set, 6-Piece

Nº de Estoque RS: 833-0797Marca: StanleyPart Number: STHT0-62632
brand-logo
Ver tudo em Conjunto de Chaves de Fenda

Documentos Técnicos

Especificações

Brand

Stanley

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 2, 2.5, 3mm; Phillips: PH000, PH00, PH0

País de Origem

France

Detalhes do produto

Stanley 6 Piece Precision Screwdriver Set

This set of screwdrivers includes six of the most popular slotted and Phillips screwdrivers and is perfect for many fastening applications at home or on the job. Tough plastic swivel-head handles provide comfort, reach, and precision.

Features and Benefits:
• Swivel-head handles provide precision and reach
• Soft plastic handles with increased toughness for increased safety of grip and comfort
• Plastic storage case included
• Colour coded ends for instant identification of the right part and easy tracking of lost tools

Typical applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do I get in the set?
• 2 x Phillips: PH0 and PH1
• 4 x Slotted: 1.4, 2.0, 2.4 and 3.0mm

Standards

NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260

Você pode estar interessado em

R$ 923,89

R$ 923,89 Each (Sem VAT)

Stanley Phillips; Slotted Precision Screwdriver Set, 6-Piece

R$ 923,89

R$ 923,89 Each (Sem VAT)

Stanley Phillips; Slotted Precision Screwdriver Set, 6-Piece

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Stanley

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 2, 2.5, 3mm; Phillips: PH000, PH00, PH0

País de Origem

France

Detalhes do produto

Stanley 6 Piece Precision Screwdriver Set

This set of screwdrivers includes six of the most popular slotted and Phillips screwdrivers and is perfect for many fastening applications at home or on the job. Tough plastic swivel-head handles provide comfort, reach, and precision.

Features and Benefits:
• Swivel-head handles provide precision and reach
• Soft plastic handles with increased toughness for increased safety of grip and comfort
• Plastic storage case included
• Colour coded ends for instant identification of the right part and easy tracking of lost tools

Typical applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do I get in the set?
• 2 x Phillips: PH0 and PH1
• 4 x Slotted: 1.4, 2.0, 2.4 and 3.0mm

Standards

NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260

Você pode estar interessado em