Stanley Plastic Tool Box, 556 x 320.2 x 556mm

Nº de Estoque RS: 136-7178Marca: StanleyPart Number: STST1-70317
brand-logo
Ver tudo em Caixas de Ferramenta

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

556mm

Width

320.2mm

Height

556mm

Dimensions

556 x 320.2 x 556mm

Lock Type

Latch

Tray Type

Tote

Colour

Black

Weight

3.0kg

Tools Included

No

País de Origem

Israel

Detalhes do produto

Stanley Plastic Tool Tote and Organiser

Stanley plastic tool tote and organiser is an excellent all round robust strong 19 inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers clear storage compartments on the top lid with compartment trays with movable dividers.

Informações de estoque temporariamente indisponíveis.

R$ 2.379,53

R$ 2.379,53 Each (Sem VAT)

Stanley Plastic Tool Box, 556 x 320.2 x 556mm

R$ 2.379,53

R$ 2.379,53 Each (Sem VAT)

Stanley Plastic Tool Box, 556 x 320.2 x 556mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

556mm

Width

320.2mm

Height

556mm

Dimensions

556 x 320.2 x 556mm

Lock Type

Latch

Tray Type

Tote

Colour

Black

Weight

3.0kg

Tools Included

No

País de Origem

Israel

Detalhes do produto

Stanley Plastic Tool Tote and Organiser

Stanley plastic tool tote and organiser is an excellent all round robust strong 19 inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers clear storage compartments on the top lid with compartment trays with movable dividers.