Starpower DG140A12TCFS Single IGBT, 140 A 1200 V, 3-Pin, Through Hole

Nº de Estoque RS: 427-753Marca: StarpowerPart Number: DG140A12TCFS
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

140 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

937 W

Number of Transistors

1

Configuration

Single

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 189,20

R$ 189,20 Each (Sem VAT)

Starpower DG140A12TCFS Single IGBT, 140 A 1200 V, 3-Pin, Through Hole

R$ 189,20

R$ 189,20 Each (Sem VAT)

Starpower DG140A12TCFS Single IGBT, 140 A 1200 V, 3-Pin, Through Hole

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 189,20
10 - 99R$ 172,70
100 - 499R$ 161,94
500 - 999R$ 152,33
1000+R$ 125,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

140 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

937 W

Number of Transistors

1

Configuration

Single

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more