Starrett DY092 External Micrometer, Range 0 →1 in

Nº de Estoque RS: 157-1165Marca: StarrettPart Number: DY092
brand-logo
Ver tudo em Micrometros

Documentos Técnicos

Especificações

Accuracy

±0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Battery Operated

No

Maximum Measurement

1in

Minimum Measurement

0in

País de Origem

United Kingdom

Detalhes do produto

Outside Micrometer

Micrometer which is graduated in thousandths, but has an additional series of graduations on the thimble and sleeve which allows readings down to ten - thousandths of an inch.

R$ 1.837,49

R$ 1.837,49 Each (Sem VAT)

Starrett DY092 External Micrometer, Range 0 →1 in

Calibration type

R$ 1.837,49

R$ 1.837,49 Each (Sem VAT)

Starrett DY092 External Micrometer, Range 0 →1 in

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Accuracy

±0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Battery Operated

No

Maximum Measurement

1in

Minimum Measurement

0in

País de Origem

United Kingdom

Detalhes do produto

Outside Micrometer

Micrometer which is graduated in thousandths, but has an additional series of graduations on the thimble and sleeve which allows readings down to ten - thousandths of an inch.