Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
3m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Connector B
DisplayPort
Distrelec Product Id
30214118
Connector B Gender
Male
País de Origem
China
R$ 751,27
R$ 751,27 Each (Sem VAT)
1
R$ 751,27
R$ 751,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
3m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Connector B
DisplayPort
Distrelec Product Id
30214118
Connector B Gender
Male
País de Origem
China