StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 8K @ 60 Hz, 1m

Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
1m
Maximum Resolution
8K @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
34 AWG
Standards Met
CE
Series
DP14
Version
1.4
Distrelec Product Id
30233108
País de Origem
China
R$ 702,20
R$ 702,20 Each (Sem VAT)
1
R$ 702,20
R$ 702,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
1m
Maximum Resolution
8K @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
34 AWG
Standards Met
CE
Series
DP14
Version
1.4
Distrelec Product Id
30233108
País de Origem
China