StarTech.com Male 3.5mm Stereo Jack, VGA to Male 3.5mm Stereo Jack, VGA Cable, 15m Black

Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
3.5mm Stereo Jack, VGA
Connector 2
3.5mm Stereo Jack, VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
15m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Standards Met
CE, REACH
País de Origem
China
R$ 1.890,11
R$ 1.890,11 Each (Sem VAT)
1
R$ 1.890,11
R$ 1.890,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
3.5mm Stereo Jack, VGA
Connector 2
3.5mm Stereo Jack, VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
15m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Standards Met
CE, REACH
País de Origem
China