Documentos Técnicos
Especificações
Brand
StarTech.comLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Blue
Outer Sheath Material
Al(OH)3 (Aluminium Hydroxide) EVA (Ethylene-Vinyl Acetate Copolymer)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
R$ 119,47
R$ 119,47 Each (Sem VAT)
1
R$ 119,47
R$ 119,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StarTech.comLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Blue
Outer Sheath Material
Al(OH)3 (Aluminium Hydroxide) EVA (Ethylene-Vinyl Acetate Copolymer)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)