Documentos Técnicos
Especificações
Brand
StarTech.comLAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
Cable Shape
4 Twisted Pair
Standards Met
CE, REACH, RoHS
American Wire Gauge
24 AWG
País de Origem
China
R$ 184,67
R$ 184,67 Each (Sem VAT)
1
R$ 184,67
R$ 184,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StarTech.comLAN Category
Cat6
Length
2m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
Cable Shape
4 Twisted Pair
Standards Met
CE, REACH, RoHS
American Wire Gauge
24 AWG
País de Origem
China