StarTech.com, 7.5m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Nº de Estoque RS: 230-5586Marca: StarTech.comPart Number: N6PATC750CMYL
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Cable Shape

Snagless

Standards Met

CE Certified

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 318,72

R$ 318,72 Each (Sem VAT)

StarTech.com, 7.5m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

R$ 318,72

R$ 318,72 Each (Sem VAT)

StarTech.com, 7.5m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Cable Shape

Snagless

Standards Met

CE Certified

País de Origem

China