StarTech.com Female SATA Data to Female SATA Data Cable, 460mm

Nº de Estoque RS: 186-4020Marca: StarTech.comPart Number: SATA18LA1Distrelec Article No.: 30233292
brand-logo
Ver tudo em SATA Cables

Documentos Técnicos

Especificações

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

460mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Outer Sheath Material

PVC

País de Origem

China

R$ 161,00

R$ 161,00 Each (Sem VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 460mm

R$ 161,00

R$ 161,00 Each (Sem VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 460mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

460mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Outer Sheath Material

PVC

País de Origem

China