StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

Nº de Estoque RS: 193-2828Marca: StarTech.comPart Number: SATA24Distrelec Article No.: 30233297
brand-logo
Ver tudo em SATA Cables

Documentos Técnicos

Especificações

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

610mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

País de Origem

China

R$ 135,54

R$ 135,54 Each (Sem VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

R$ 135,54

R$ 135,54 Each (Sem VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

610mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Sheath Colour

Red

Outer Sheath Material

PVC

País de Origem

China