Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
5 Pin IDC
Connector 2
USB A
USB Cable Type
Panel Mount USB Cable
USB Version
USB 2.0
Connector 1 Gender
Female
Connector 2 Gender
Female
Sheath Colour
Grey
Data Rate
480Mbps
Mounting Type
Panel Mount
Connector B Gender
Female
Distrelec Product Id
30233461
Connector B
USB A x 4
País de Origem
China
R$ 210,98
R$ 210,98 Each (Sem VAT)
1
R$ 210,98
R$ 210,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
StarTech.comConnector 1
5 Pin IDC
Connector 2
USB A
USB Cable Type
Panel Mount USB Cable
USB Version
USB 2.0
Connector 1 Gender
Female
Connector 2 Gender
Female
Sheath Colour
Grey
Data Rate
480Mbps
Mounting Type
Panel Mount
Connector B Gender
Female
Distrelec Product Id
30233461
Connector B
USB A x 4
País de Origem
China