Staubli Gold Male Banana Plug, 4 mm Connector, Screw Termination, 50A, Gold Plating

Nº de Estoque RS: 226-3095Marca: StaubliPart Number: 22.1053
brand-logo
Ver tudo em Banana Connectors

Documentos Técnicos

Especificações

Brand

Staubli

Colour

Gold

Gender

Male

Termination Method

Screw

Connector Size

4 mm

Current Rating

50A

Contact Plating

Gold

Spring Contact

Yes

Length

29.5mm

Type

Banana Plug

Contact Material

Brass

País de Origem

Switzerland

Detalhes do produto

Non-insulated

Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.

Informações de estoque temporariamente indisponíveis.

R$ 820,90

R$ 820,90 1 Pack of 5 (Sem VAT)

Staubli Gold Male Banana Plug, 4 mm Connector, Screw Termination, 50A, Gold Plating

R$ 820,90

R$ 820,90 1 Pack of 5 (Sem VAT)

Staubli Gold Male Banana Plug, 4 mm Connector, Screw Termination, 50A, Gold Plating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Staubli

Colour

Gold

Gender

Male

Termination Method

Screw

Connector Size

4 mm

Current Rating

50A

Contact Plating

Gold

Spring Contact

Yes

Length

29.5mm

Type

Banana Plug

Contact Material

Brass

País de Origem

Switzerland

Detalhes do produto

Non-insulated

Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.