Staubli Grey Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

Nº de Estoque RS: 122-9696Marca: StaubliPart Number: 23.3020-28
brand-logo
Ver tudo em Banana Connectors

Documentos Técnicos

Especificações

Brand

Staubli

Colour

Grey

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

38.5mm

Contact Material

Brass

Type

Banana Socket

País de Origem

Switzerland

Detalhes do produto

Multi-Contact Panel Mount 4mm Socket

From Multi-Contact, this socket can be screw-mounted in pre-drilled panels and accepts spring-loaded 4mm plugs. This 4mm socket has a rigid insulated sleeve and is made from machined brass.

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Informações de estoque temporariamente indisponíveis.

R$ 120,79

R$ 120,79 Each (Sem VAT)

Staubli Grey Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

R$ 120,79

R$ 120,79 Each (Sem VAT)

Staubli Grey Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 120,79
10 - 24R$ 113,82
25 - 49R$ 106,31
50+R$ 97,60

Documentos Técnicos

Especificações

Brand

Staubli

Colour

Grey

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

38.5mm

Contact Material

Brass

Type

Banana Socket

País de Origem

Switzerland

Detalhes do produto

Multi-Contact Panel Mount 4mm Socket

From Multi-Contact, this socket can be screw-mounted in pre-drilled panels and accepts spring-loaded 4mm plugs. This 4mm socket has a rigid insulated sleeve and is made from machined brass.

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.