Documentos Técnicos
Especificações
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Black
Probe Tip Type
Spring Loaded
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
2mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
País de Origem
Switzerland
Detalhes do produto
Shrouded Test Probes
A shrouded, safe range of 2mm products that offer an alternative to the popular 4mm range where space and size is a problem.,Meets the requirements of IEC1010-2-031, accepts the 2mm shrouded and non-shrouded plugs.
Supplied with
safety caps to prevent injury and non-slip contact of IC legs.,Rated 1000V CAT III
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.
R$ 205,34
R$ 205,34 Each (Sem VAT)
1
R$ 205,34
R$ 205,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 205,34 |
5 - 9 | R$ 187,02 |
10+ | R$ 169,14 |
Documentos Técnicos
Especificações
Brand
StaubliVoltage Rating
1kV
Current Rating
1A
Colour
Black
Probe Tip Type
Spring Loaded
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
2mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
País de Origem
Switzerland
Detalhes do produto
Shrouded Test Probes
A shrouded, safe range of 2mm products that offer an alternative to the popular 4mm range where space and size is a problem.,Meets the requirements of IEC1010-2-031, accepts the 2mm shrouded and non-shrouded plugs.
Supplied with
safety caps to prevent injury and non-slip contact of IC legs.,Rated 1000V CAT III
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.