Staubli Spring Loaded Test Probe, 2mm Tip, 1kV, 2mm Socket, 1A

Nº de Estoque RS: 225-6227Marca: StaubliPart Number: 24.0239-22
brand-logo
Ver tudo em Test Probes

Documentos Técnicos

Especificações

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

2mm

Tip Material

Stainless Steel

Probe Socket Diameter

2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

País de Origem

Switzerland

Detalhes do produto

Shrouded Test Probes

A shrouded, safe range of 2mm products that offer an alternative to the popular 4mm range where space and size is a problem.,Meets the requirements of IEC1010-2-031, accepts the 2mm shrouded and non-shrouded plugs.

Supplied with

safety caps to prevent injury and non-slip contact of IC legs.,Rated 1000V CAT III

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 203,62

R$ 203,62 Each (Sem VAT)

Staubli Spring Loaded Test Probe, 2mm Tip, 1kV, 2mm Socket, 1A

R$ 203,62

R$ 203,62 Each (Sem VAT)

Staubli Spring Loaded Test Probe, 2mm Tip, 1kV, 2mm Socket, 1A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 203,62
5 - 9R$ 185,45
10+R$ 167,71
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

2mm

Tip Material

Stainless Steel

Probe Socket Diameter

2mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

País de Origem

Switzerland

Detalhes do produto

Shrouded Test Probes

A shrouded, safe range of 2mm products that offer an alternative to the popular 4mm range where space and size is a problem.,Meets the requirements of IEC1010-2-031, accepts the 2mm shrouded and non-shrouded plugs.

Supplied with

safety caps to prevent injury and non-slip contact of IC legs.,Rated 1000V CAT III

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Você pode estar interessado em