Documentos Técnicos
Especificações
Brand
StaubliLead Length
300mm
Current Rating
10A
Test Lead Type
2 mm Connector Test Leads
Colour
Black
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Gold-Plated
Insulation Material
PVC
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70 °C
País de Origem
Switzerland
Detalhes do produto
Stackable Standard Lead
Stackable leads with Lantern-style plugs. Leads have a PVC outer sheath and a polyamide body. Available in a variety of colours and lengths.
R$ 138,47
R$ 138,47 Each (Sem VAT)
1
R$ 138,47
R$ 138,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 138,47 |
10 - 24 | R$ 129,71 |
25+ | R$ 121,38 |
Documentos Técnicos
Especificações
Brand
StaubliLead Length
300mm
Current Rating
10A
Test Lead Type
2 mm Connector Test Leads
Colour
Black
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Gold-Plated
Insulation Material
PVC
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70 °C
País de Origem
Switzerland
Detalhes do produto
Stackable Standard Lead
Stackable leads with Lantern-style plugs. Leads have a PVC outer sheath and a polyamide body. Available in a variety of colours and lengths.