Documentos Técnicos
Especificações
Brand
StaubliAccessory Type
Test Lead Holder
Number of Slots
21
Colour
Black
Length
330mm
País de Origem
Germany
Detalhes do produto
Multi-Contact Test Lead Rack
From Multi-Contact, this test lead rack is a highly efficient, tangle-free way of storing test leads for easy retrieval. Mounted on a c-profile rail, the test lead holders can be repositioned to better suit the thickness of the test leads. The Multi-Contact test lead holder is easy to install, and a robust, practical solution to lead storage.
R$ 808,79
R$ 808,79 Each (Sem VAT)
1
R$ 808,79
R$ 808,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 10 | R$ 808,79 |
11 - 25 | R$ 797,00 |
26+ | R$ 785,98 |
Documentos Técnicos
Especificações
Brand
StaubliAccessory Type
Test Lead Holder
Number of Slots
21
Colour
Black
Length
330mm
País de Origem
Germany
Detalhes do produto
Multi-Contact Test Lead Rack
From Multi-Contact, this test lead rack is a highly efficient, tangle-free way of storing test leads for easy retrieval. Mounted on a c-profile rail, the test lead holders can be repositioned to better suit the thickness of the test leads. The Multi-Contact test lead holder is easy to install, and a robust, practical solution to lead storage.