Staubli, 32A, 600V, Red, 2m Lead Length

Nº de Estoque RS: 786-5413Marca: StaubliPart Number: 66.9408-200-22
brand-logo
Ver tudo em Terminais de Prova

Documentos Técnicos

Especificações

Brand

Staubli

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Safety Category

CAT II 600V

Insulation Material

Silicone

Safety Category Voltage

600V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Safety Category Level

CAT II

País de Origem

Germany

Detalhes do produto

Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Standards

IEC/EN 61010-031

Informações de estoque temporariamente indisponíveis.

R$ 481,57

R$ 481,57 Each (Sem VAT)

Staubli, 32A, 600V, Red, 2m Lead Length

R$ 481,57

R$ 481,57 Each (Sem VAT)

Staubli, 32A, 600V, Red, 2m Lead Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 481,57
10 - 24R$ 453,53
25+R$ 421,25

Documentos Técnicos

Especificações

Brand

Staubli

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Safety Category

CAT II 600V

Insulation Material

Silicone

Safety Category Voltage

600V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +150 °C

Safety Category Level

CAT II

País de Origem

Germany

Detalhes do produto

Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Standards

IEC/EN 61010-031