Documentos Técnicos
Especificações
Brand
StaubliColour
Red/Black
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Current Rating
20A
Voltage Rating
1kV
Gender
Male to Female
País de Origem
Germany
Detalhes do produto
Shrouded Angled Adaptor
Contains a 4mm plug one side and 4mm socket on the other. These safety adaptors are ideal to allow entry to safety sockets where entry is restricted.,Contacts are nickel plated brass with Beryllium-Copper lantern spring.,1000V CAT II 20A Rating
Warning
The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.
4mm Adaptors
R$ 286,37
R$ 286,37 1 Pair (Sem VAT)
1
R$ 286,37
R$ 286,37 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 286,37 |
15 - 49 | R$ 266,51 |
50 - 99 | R$ 253,34 |
100 - 249 | R$ 245,53 |
250+ | R$ 239,12 |
Documentos Técnicos
Especificações
Brand
StaubliColour
Red/Black
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Current Rating
20A
Voltage Rating
1kV
Gender
Male to Female
País de Origem
Germany
Detalhes do produto
Shrouded Angled Adaptor
Contains a 4mm plug one side and 4mm socket on the other. These safety adaptors are ideal to allow entry to safety sockets where entry is restricted.,Contacts are nickel plated brass with Beryllium-Copper lantern spring.,1000V CAT II 20A Rating
Warning
The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.