Documentos Técnicos
Especificações
Brand
STEGOOutput Power
150W
Input Power Rating
150W
Supply Voltage
230V ac
Surface Temperature
+200°C
Depth
120mm
Height
180mm
Width
60mm
Series
CREx 020
País de Origem
France
Detalhes do produto
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.
R$ 5.950,32
R$ 5.950,32 Each (Sem VAT)
1
R$ 5.950,32
R$ 5.950,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.950,32 |
5 - 11 | R$ 5.619,14 |
12 - 24 | R$ 5.397,60 |
25 - 49 | R$ 5.104,52 |
50+ | R$ 4.737,40 |
Documentos Técnicos
Especificações
Brand
STEGOOutput Power
150W
Input Power Rating
150W
Supply Voltage
230V ac
Surface Temperature
+200°C
Depth
120mm
Height
180mm
Width
60mm
Series
CREx 020
País de Origem
France
Detalhes do produto
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.