STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K

Nº de Estoque RS: 810-3214Marca: STEGOPart Number: 02540.0-03Distrelec Article No.: 30402103
brand-logo
Ver tudo em Cabinet Lighting

Documentos Técnicos

Especificações

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Cabinet Lighting Type

on/off Enclosure Lamp

Luminosity

400 lm

Voltage Rating

110 → 240 V ac

Length

351 mm

Width

47.3 mm

Depth

40 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Series

Varioline LED-025

Model

02540.0-03

Distrelec Product Id

30402103

País de Origem

Germany

Detalhes do produto

LED Enclosure Lamps Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.

Informações de estoque temporariamente indisponíveis.

R$ 1.282,16

R$ 1.282,16 Each (Sem VAT)

STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K

R$ 1.282,16

R$ 1.282,16 Each (Sem VAT)

STEGO Varioline LED-025 Series LED Enclosure Light, 110 → 240 V ac, 351 mm Length, 5 W, 6500K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

STEGO

Lamp Type

LED

Type

on/off Enclosure Lamp

Cabinet Lighting Type

on/off Enclosure Lamp

Luminosity

400 lm

Voltage Rating

110 → 240 V ac

Length

351 mm

Width

47.3 mm

Depth

40 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Series

Varioline LED-025

Model

02540.0-03

Distrelec Product Id

30402103

País de Origem

Germany

Detalhes do produto

LED Enclosure Lamps Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.