STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

Nº de Estoque RS: 810-3205Marca: STEGOPart Number: 02541.1-01
brand-logo
Ver tudo em Cabinet Lighting

Documentos Técnicos

Especificações

Brand

STEGO

Lamp Type

LED

Type

PIR Enclosure Lamp

Cabinet Lighting Type

PIR Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Width

41 mm

Depth

52 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02541.1-01

Series

LED 025

País de Origem

Germany

Detalhes do produto

LED Enclosure Lamps PIR Sensor Screw Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by a PIR movement sensor with approximately 5 minutes switch-on duration. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other, connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with a classic screw fixing.

Informações de estoque temporariamente indisponíveis.

R$ 4.154,68

R$ 4.154,68 Each (Sem VAT)

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

R$ 4.154,68

R$ 4.154,68 Each (Sem VAT)

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

STEGO

Lamp Type

LED

Type

PIR Enclosure Lamp

Cabinet Lighting Type

PIR Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Width

41 mm

Depth

52 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02541.1-01

Series

LED 025

País de Origem

Germany

Detalhes do produto

LED Enclosure Lamps PIR Sensor Screw Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by a PIR movement sensor with approximately 5 minutes switch-on duration. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other, connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with a classic screw fixing.