STEGO LED-025 Series LED Connection Cable, 240 V ac, 2 m Length, 5 W

Nº de Estoque RS: 810-3227Marca: STEGOPart Number: 244356Distrelec Article No.: 13323222
brand-logo
Ver tudo em Cabinet Lighting

Documentos Técnicos

Especificações

Brand

STEGO

Lamp Type

LED

Type

Connection Cable

Cabinet Lighting Type

Enclosure Lamp Cable

Voltage Rating

240 V ac

Length

2 m

Wattage

5 W

Model

244356

Series

LED-025

Finish

White

Distrelec Product Id

13323222

País de Origem

Germany

Detalhes do produto

Cable and Female Connector for LED Enclosure Lamps

Connection cable for LED enclosure lamps LED 025 series, with femal connector and open end.

Informações de estoque temporariamente indisponíveis.

R$ 344,12

R$ 344,12 Each (Sem VAT)

STEGO LED-025 Series LED Connection Cable, 240 V ac, 2 m Length, 5 W

R$ 344,12

R$ 344,12 Each (Sem VAT)

STEGO LED-025 Series LED Connection Cable, 240 V ac, 2 m Length, 5 W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

STEGO

Lamp Type

LED

Type

Connection Cable

Cabinet Lighting Type

Enclosure Lamp Cable

Voltage Rating

240 V ac

Length

2 m

Wattage

5 W

Model

244356

Series

LED-025

Finish

White

Distrelec Product Id

13323222

País de Origem

Germany

Detalhes do produto

Cable and Female Connector for LED Enclosure Lamps

Connection cable for LED enclosure lamps LED 025 series, with femal connector and open end.