Steinel PIR Sensor

Nº de Estoque RS: 851-2756Marca: SteinelPart Number: IS1 BLK
brand-logo
Ver tudo em PIR Sensors

Documentos Técnicos

Especificações

Brand

Steinel

Mount Type

Wall

Depth

120 mm

Range

10 m

Width

80mm

Height

50 mm

Power Consumption

500W

Time Delay

8 s → 35 min

Length

120 mm

Width

80 mm

Height

50mm

País de Origem

Romania

Detalhes do produto

IS1 Infrared Motion Sensor Wall or Ceiling Mounting

The Steinel IS 1 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 120° and can be matched to specific needs thanks to its lens which swivel 30° and tilt 180°. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall or ceiling mounted and is ideal for outdoors and indoors applications for targeted detection of movement in small areas.

Informações de estoque temporariamente indisponíveis.

R$ 1.295,86

R$ 1.295,86 Each (Sem VAT)

Steinel PIR Sensor

R$ 1.295,86

R$ 1.295,86 Each (Sem VAT)

Steinel PIR Sensor
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Steinel

Mount Type

Wall

Depth

120 mm

Range

10 m

Width

80mm

Height

50 mm

Power Consumption

500W

Time Delay

8 s → 35 min

Length

120 mm

Width

80 mm

Height

50mm

País de Origem

Romania

Detalhes do produto

IS1 Infrared Motion Sensor Wall or Ceiling Mounting

The Steinel IS 1 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 120° and can be matched to specific needs thanks to its lens which swivel 30° and tilt 180°. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall or ceiling mounted and is ideal for outdoors and indoors applications for targeted detection of movement in small areas.