Stelvio Kontek 6-Way IDC Connector Socket for Cable Mount, 1-Row

Nº de Estoque RS: 163-3495Marca: Stelvio KontekPart Number: 4782836106470
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

6

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Detalhes do produto

Autocom HE13 90° Connectors

From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.

Standards

HE13, HE14, IEC 603-8

2.54mm Kontek Comatel HE13 IEC603-8 Range

Gold plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 660,60

R$ 18,35 Each (In a Tube of 36) (Sem VAT)

Stelvio Kontek 6-Way IDC Connector Socket for Cable Mount, 1-Row

R$ 660,60

R$ 18,35 Each (In a Tube of 36) (Sem VAT)

Stelvio Kontek 6-Way IDC Connector Socket for Cable Mount, 1-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

6

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

Autocom

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

500.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Detalhes do produto

Autocom HE13 90° Connectors

From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.

Standards

HE13, HE14, IEC 603-8

2.54mm Kontek Comatel HE13 IEC603-8 Range

Gold plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em